


MAAD-008790-0001TR | |
|---|---|
DigiKey Part Number | 1465-MAAD-008790-0001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAD-008790-0001TR |
Description | ATTEN,DIG,5 BIT, 31 DB, CONSTANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 32-PowerVFQFN |
Part Status Active | Base Product Number |
Attenuation Value 1dB ~ 31dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,07284 € | 11.072,84 € |
| Unit Price without VAT: | 11,07284 € |
|---|---|
| Unit Price with VAT: | 13,17668 € |

