
MAAD-008790-000100 | |
|---|---|
DigiKey Part Number | 1465-MAAD-008790-000100-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-008790-000100 |
Description | ATTEN,DIG,5 BIT, 31 DB, CONSTANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tube | Package / Case 32-PowerVFQFN |
Part Status Active | Base Product Number |
Attenuation Value 1dB ~ 31dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 10 | 16,69400 € | 166,94 € |
| 25 | 15,84440 € | 396,11 € |
| 100 | 14,67960 € | 1.467,96 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 22,77660 € |

