
MAAD-007086-000100 | |
|---|---|
DigiKey Part Number | 1465-1057-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-007086-000100 |
Description | RF ATTENUATOR 50DB 50OHM 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 2 GHz 50 Ohms 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 50dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 € | 58,16 € |
| 10 | 51,05000 € | 510,50 € |
| 25 | 48,58760 € | 1.214,69 € |
| 100 | 45,21560 € | 4.521,56 € |
| Unit Price without VAT: | 58,16000 € |
|---|---|
| Unit Price with VAT: | 69,21040 € |


