
MAAD-007079-000100 | |
|---|---|
DigiKey Part Number | 1465-MAAD-007079-000100-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-007079-000100 |
Description | DIGITAL ATTENUATOR,30 DB,4-BIT,T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 30dB 0 Hz ~ 2.5 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 2dB ~ 30dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,10135 € | 7.240,54 € |
| Unit Price without VAT: | 18,10135 € |
|---|---|
| Unit Price with VAT: | 21,54061 € |

