
MAAD-007078-000100 | |
|---|---|
DigiKey Part Number | 1465-MAAD-007078-000100-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-007078-000100 |
Description | DIGITAL ATTENUATOR,31 DB,5-BIT,T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 3 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tube | Package / Case 32-PowerVFQFN |
Part Status Active | Base Product Number |
Attenuation Value 1dB ~ 31dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,10135 € | 7.240,54 € |
| Unit Price without VAT: | 18,10135 € |
|---|---|
| Unit Price with VAT: | 21,54061 € |

