
MA4P7436-1141T | |
---|---|
DigiKey Part Number | 1465-MA4P7436-1141TTR-ND - Tape & Reel (TR) 1465-MA4P7436-1141TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA4P7436-1141T |
Description | RF DIODE PIN 75V 200MW SOD-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 150 mA 200 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
10 | 1,11400 € | 11,14 € |
25 | 1,01360 € | 25,34 € |
100 | 0,90270 € | 90,27 € |
250 | 0,84984 € | 212,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,75932 € | 2.277,96 € |
6.000 | 0,74346 € | 4.460,76 € |
9.000 | 0,73551 € | 6.619,59 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,80880 € |