
MA8334-004 | |
|---|---|
DigiKey Part Number | 1465-MA8334-004-ND |
Manufacturer | |
Manufacturer Product Number | MA8334-004 |
Description | IC RF SWITCH SP3T 1GHZ 844-004 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm 844-004 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 10MHz ~ 1GHz | |
Isolation | 24dB (min) | |
Insertion Loss | 0.35dB (max) | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | 844-004 | |
Supplier Device Package | 844-004 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,13000 € | 179,13 € |
| 10 | 152,87400 € | 1.528,74 € |
| 25 | 146,32040 € | 3.658,01 € |
| Unit Price without VAT: | 179,13000 € |
|---|---|
| Unit Price with VAT: | 213,16470 € |

