RF Switch IC General Purpose SP4T Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4SW410

DigiKey Part Number
1465-1053-ND
Manufacturer
Manufacturer Product Number
MA4SW410
Description
IC RF SWITCH SP4T 20GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 20 GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
50MHz ~ 20GHz
Isolation
34dB
Insertion Loss
0.9dB
Test Frequency
20GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-65°C ~ 125°C
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5022,25800 €1.112,90 €
10021,55540 €2.155,54 €
15021,20360 €3.180,54 €
25020,81380 €5.203,45 €
35020,58594 €7.205,08 €
Manufacturers Standard Package
Unit Price without VAT:22,25800 €
Unit Price with VAT:26,48702 €