RF Switch IC General Purpose SP3T Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4SW310B-1

DigiKey Part Number
1465-1052-ND
Manufacturer
Manufacturer Product Number
MA4SW310B-1
Description
IC RF SWITCH SP3T 18GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T 18 GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP3T
Frequency Range
2GHz ~ 18GHz
Isolation
40dB
Insertion Loss
1.3dB
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-65°C ~ 125°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2545,01400 €1.125,35 €
5043,52820 €2.176,41 €
7542,78400 €3.208,80 €
12541,95968 €5.244,96 €
17541,47760 €7.258,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,01400 €
Unit Price with VAT:53,56666 €