RF Switch IC General Purpose SPST Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4SW110

DigiKey Part Number
1465-1048-ND
Manufacturer
Manufacturer Product Number
MA4SW110
Description
IC RF SWITCH SPST 20GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPST 20 GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50MHz ~ 20GHz
Manufacturer
MACOM Technology Solutions
Isolation
42dB
Series
Insertion Loss
0.7dB
Packaging
Bulk
Test Frequency
20GHz
Part Status
Active
Operating Temperature
-65°C ~ 125°C
RF Type
General Purpose
Package / Case
Die
Topology
Reflective
Supplier Device Package
Die
Circuit
SPST
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5006,57041 €9.855,61 €
Manufacturers Standard Package
Unit Price without VAT:6,57041 €
Unit Price with VAT:7,81879 €