Varactors Single 12 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4ST1241-1141T

DigiKey Part Number
1465-MA4ST1241-1141TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA4ST1241-1141T
Description
DIODE VARACTOR 12V SNGL SOD-323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
12 V
Manufacturer
MACOM Technology Solutions
Diode Type
Single
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-76, SOD-323
Capacitance @ Vr, F
2.05pF @ 4V, 1MHz
Supplier Device Package
SOD-323
Capacitance Ratio
3.46
Base Product Number
Capacitance Ratio Condition
C0.5/C4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0001,08634 €9.777,06 €
Manufacturers Standard Package
Unit Price without VAT:1,08634 €
Unit Price with VAT:1,29274 €