Image for MA4PK3004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4PK3004

DigiKey Part Number
1465-MA4PK3004-ND
Manufacturer
Manufacturer Product Number
MA4PK3004
Description
RF DIODE PIN 3000V 50W SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 3000V 25 A 50 W SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
4pF @ 100V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
250mOhm @ 500mA, 4MHz
Series
Power Dissipation (Max)
50 W
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Package / Case
2-SMD, No Lead
Diode Type
PIN - Single
Supplier Device Package
SMD
Voltage - Peak Reverse (Max)
3000V
Base Product Number
Current - Max
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25332,71880 €8.317,97 €
Manufacturers Standard Package
Unit Price without VAT:332,71880 €
Unit Price with VAT:395,93537 €