Image for MA4PK3003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4PK3003

DigiKey Part Number
1465-MA4PK3003-ND
Manufacturer
Manufacturer Product Number
MA4PK3003
Description
RF DIODE PIN 3000V 50W DIE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 3000V 25 A 50 W Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
4pF @ 100V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
250mOhm @ 500mA, 4MHz
Series
Power Dissipation (Max)
50 W
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Package / Case
Die
Diode Type
PIN - Single
Supplier Device Package
Die
Voltage - Peak Reverse (Max)
3000V
Base Product Number
Current - Max
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1461,88000 €461,88 €
Unit Price without VAT:461,88000 €
Unit Price with VAT:549,63720 €