
MA4PK3002 | |
|---|---|
DigiKey Part Number | 1465-MA4PK3002-ND |
Manufacturer | |
Manufacturer Product Number | MA4PK3002 |
Description | RF DIODE PIN 3000V 75W DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 3000V 25 A 75 W Die |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 4pF @ 100V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 250mOhm @ 500mA, 4MHz |
Series | Power Dissipation (Max) 75 W |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 3000V | Base Product Number |
Current - Max 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 230,61680 € | 11.530,84 € |
| Unit Price without VAT: | 230,61680 € |
|---|---|
| Unit Price with VAT: | 274,43399 € |

