Image for MA4PK2003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4PK2003

DigiKey Part Number
1465-MA4PK2003-ND
Manufacturer
Manufacturer Product Number
MA4PK2003
Description
RF DIODE PIN 2000V 37.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 2000V 25 A 37.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
25 A
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
3.2pF @ 100V, 1MHz
Series
Resistance @ If, F
200mOhm @ 500mA, 4MHz
Packaging
Bulk
Power Dissipation (Max)
37.5 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TA)
Diode Type
PIN - Single
Package / Case
Stud
Voltage - Peak Reverse (Max)
2000V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50177,83080 €8.891,54 €
Manufacturers Standard Package
Unit Price without VAT:177,83080 €
Unit Price with VAT:211,61865 €