
MA4PH239-1079T | |
|---|---|
DigiKey Part Number | 1465-MA4PH239-1079T-ND |
Manufacturer | |
Manufacturer Product Number | MA4PH239-1079T |
Description | RF DIODE PIN 200V 300MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 2.4 mA 300 mW |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.8pF @ 10V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 25Ohm @ 10mA, 100MHz |
Packaging Bulk | Power Dissipation (Max) 300 mW |
Part Status Active | Operating Temperature -65°C ~ 175°C (TA) |
Diode Type PIN - Single | Package / Case Stud |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Current - Max 2.4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,55744 € | 12.418,08 € |
| Unit Price without VAT: | 16,55744 € |
|---|---|
| Unit Price with VAT: | 19,70335 € |

