RF Diode PIN - Single 200V 2 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4PH237-1079T

DigiKey Part Number
1465-1251-2-ND - Tape & Reel (TR)
1465-1251-1-ND - Cut Tape (CT)
1465-1251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4PH237-1079T
Description
RF DIODE PIN 200V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 2 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1.5pF @ 10V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
600mOhm @ 50mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-SMD
Voltage - Peak Reverse (Max)
200V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 €22,26 €
1017,90500 €179,05 €
2516,81760 €420,44 €
10016,12430 €1.612,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014,53759 €10.903,19 €
Manufacturers Standard Package
Unit Price without VAT:22,26000 €
Unit Price with VAT:26,48940 €