RF Diode PIN - Single 35V 1 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4PH235-1072T

DigiKey Part Number
1465-1249-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA4PH235-1072T
Description
RF DIODE PIN 35V 1W
Customer Reference
Detailed Description
RF Diode PIN - Single 35V 1 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1.2pF @ 10V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Packaging
Cut Tape (CT)
Power Dissipation (Max)
1 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-SMD
Voltage - Peak Reverse (Max)
35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,96000 €6,96 €
105,38800 €53,88 €
254,99600 €124,90 €
1004,56480 €456,48 €
2504,35920 €1.089,80 €
5004,23528 €2.117,64 €
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,28240 €