RF Diode PIN - Single 90V 100 mA 150 mW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4PBL027

DigiKey Part Number
1465-1046-ND
Manufacturer
Manufacturer Product Number
MA4PBL027
Description
RF DIODE PIN 90V 150MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 90V 100 mA 150 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
100 mA
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
30pF @ 5V, 10GHz
Packaging
Bulk
Resistance @ If, F
4.9Ohm @ 20mA, 10GHz
Part Status
Active
Power Dissipation (Max)
150 mW
Diode Type
PIN - Single
Operating Temperature
175°C (TJ)
Voltage - Peak Reverse (Max)
90V
Package / Case
2-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
70013,33714 €9.336,00 €
Manufacturers Standard Package
Unit Price without VAT:13,33714 €
Unit Price with VAT:15,87120 €