
MA4P7461F-1072T | |
|---|---|
DigiKey Part Number | 1465-1247-2-ND - Tape & Reel (TR) 1465-1247-1-ND - Cut Tape (CT) 1465-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7461F-1072T |
Description | RF DIODE PIN 100V 8W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 250 mA 8 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1pF @ 100V, 100MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 500mOhm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 8 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Current - Max 250 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 8,44400 € | 84,44 € |
| 25 | 7,86800 € | 196,70 € |
| 100 | 7,26160 € | 726,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,52663 € | 9.789,94 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |


