
MA4P7455CA-1146T | |
|---|---|
DigiKey Part Number | 1465-MA4P7455CA-1146TTR-ND - Tape & Reel (TR) 1465-MA4P7455CA-1146TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA4P7455CA-1146T |
Description | RF DIODE PIN 100V SC-70-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 100V 150 mA SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 3Ohm @ 10mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,44080 € | 36,02 € |
| 100 | 1,29030 € | 129,03 € |
| 250 | 1,21860 € | 304,65 € |
| 500 | 1,17540 € | 587,70 € |
| 1.000 | 1,13983 € | 1.139,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,20604 € | 10.854,36 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

