
MA4P7452F-1072T | |
|---|---|
DigiKey Part Number | 1465-1243-2-ND - Tape & Reel (TR) 1465-1243-1-ND - Cut Tape (CT) 1465-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7452F-1072T |
Description | RF DIODE PIN 150V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 250 mA 10 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.7pF @ 100V, 100MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 900mOhm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 10 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 150V | Base Product Number |
Current - Max 250 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 8,13500 € | 81,35 € |
| 25 | 7,57800 € | 189,45 € |
| 100 | 6,98290 € | 698,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,27992 € | 9.419,88 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |

