
MA4P7441F-1091T | |
|---|---|
DigiKey Part Number | 1465-1241-2-ND - Tape & Reel (TR) 1465-1241-1-ND - Cut Tape (CT) 1465-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7441F-1091T |
Description | RF DIODE PIN 100V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 500 mA 30 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 2.2pF @ 100V, 100MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 500mOhm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 30 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Current - Max 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,69000 € | 27,69 € |
| 10 | 22,41700 € | 224,17 € |
| 25 | 21,10120 € | 527,53 € |
| 100 | 20,43460 € | 2.043,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,55022 € | 9.275,11 € |
| Unit Price without VAT: | 27,69000 € |
|---|---|
| Unit Price with VAT: | 32,95110 € |


