
MA4P7438CA-287T | |
|---|---|
DigiKey Part Number | 1465-MA4P7438CA-287TCT-ND - Cut Tape (CT) 1465-MA4P7438CA-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7438CA-287T |
Description | RF DIODE PIN 200V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 200V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 10Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30400 € | 13,04 € |
| 25 | 1,18760 € | 29,69 € |
| 100 | 1,06020 € | 106,02 € |
| 250 | 0,99940 € | 249,85 € |
| 500 | 0,96278 € | 481,39 € |
| 1.000 | 0,93262 € | 932,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,50240 € | 37,56 € |
| 100 | 1,22660 € | 122,66 € |
| 250 | 1,09256 € | 273,14 € |
| 500 | 1,01068 € | 505,34 € |
| 1.000 | 0,94265 € | 942,65 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

