RF Diode PIN - Single 1100V 500 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7435NM-1091T

DigiKey Part Number
1465-MA4P7435NM-1091TTR-ND - Tape & Reel (TR)
1465-MA4P7435NM-1091TCT-ND - Cut Tape (CT)
1465-MA4P7435NM-1091TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7435NM-1091T
Description
DIODE, PIN, CERAMIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 1100V 500 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
500 mA
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
3pF @ 100V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistance @ If, F
200mOhm @ 100mA, 63.6MHz
Part Status
Active
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-SMD
Voltage - Peak Reverse (Max)
1100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,73000 €33,73 €
1027,47600 €274,76 €
2525,91440 €647,86 €
10025,32370 €2.532,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,88700 €11.443,50 €
Manufacturers Standard Package
Unit Price without VAT:33,73000 €
Unit Price with VAT:40,13870 €