RF Diode PIN - Single 400V 6 W Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7104B-401T

DigiKey Part Number
1465-MA4P7104B-401TTR-ND - Tape & Reel (TR)
1465-MA4P7104B-401TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA4P7104B-401T
Description
RF DIODE PIN 400V 6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 400V 6 W Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
1pF @ 100V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
750mOhm @ 50mA, 100MHz
Series
Power Dissipation (Max)
6 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Package / Case
Axial
Diode Type
PIN - Single
Supplier Device Package
Axial
Voltage - Peak Reverse (Max)
400V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Factory Stock: 23.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
125,26000 €25,26 €
1020,39500 €203,95 €
2519,18040 €479,51 €
10018,49470 €1.849,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00016,50899 €16.508,99 €
Manufacturers Standard Package
Unit Price without VAT:25,26000 €
Unit Price with VAT:30,05940 €