
MA4P7104B-401 | |
|---|---|
DigiKey Part Number | 1465-MA4P7104B-401-ND |
Manufacturer | |
Manufacturer Product Number | MA4P7104B-401 |
Description | RF DIODE PIN 400V 6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 400V 6 W Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 400V | |
Capacitance @ Vr, F | 1pF @ 50V, 1MHz | |
Resistance @ If, F | 500mOhm @ 50mA, 100MHz | |
Power Dissipation (Max) | 6 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,35060 € |

