
MA4P607-43 | |
|---|---|
DigiKey Part Number | 1465-MA4P607-43-ND |
Manufacturer | |
Manufacturer Product Number | MA4P607-43 |
Description | RF DIODE PIN 1000V 25W ODS-43 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1000V 25 W ODS-43 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 1000V | |
Capacitance @ Vr, F | 2pF @ 100V, 1MHz | |
Resistance @ If, F | 400mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 25 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Stud | |
Supplier Device Package | ODS-43 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,74000 € | 88,74 € |
| Unit Price without VAT: | 88,74000 € |
|---|---|
| Unit Price with VAT: | 105,60060 € |

