
MA4P606-131 | |
|---|---|
DigiKey Part Number | 1465-1045-ND |
Manufacturer | |
Manufacturer Product Number | MA4P606-131 |
Description | RF DIODE PIN 1000V DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1000V Die |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.6pF @ 100V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 700mOhm @ 100mA, 100MHz |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 1000V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,04350 € | 1.104,35 € |
| 200 | 10,70965 € | 2.141,93 € |
| 300 | 10,54237 € | 3.162,71 € |
| 500 | 10,35712 € | 5.178,56 € |
| 700 | 10,24880 € | 7.174,16 € |
| Unit Price without VAT: | 11,04350 € |
|---|---|
| Unit Price with VAT: | 13,14177 € |



