
MA4P506-4 | |
|---|---|
DigiKey Part Number | 1465-MA4P506-4-ND |
Manufacturer | |
Manufacturer Product Number | MA4P506-4 |
Description | RF DIODE PIN 500V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 0.85pF @ 100V, 1MHz | |
Resistance @ If, F | 300mOhm @ 100mA, 100MHz | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,32430 € | 3.832,43 € |
| Unit Price without VAT: | 38,32430 € |
|---|---|
| Unit Price with VAT: | 45,60592 € |

