RF Diode PIN - Single 500V 15 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P506-258

DigiKey Part Number
1465-MA4P506-258-ND
Manufacturer
Manufacturer Product Number
MA4P506-258
Description
RF DIODE PIN 500V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 15 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1pF @ 100V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
300mOhm @ 100mA, 100MHz
Packaging
Tray
Power Dissipation (Max)
15 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Diode Type
PIN - Single
Package / Case
Stud
Voltage - Peak Reverse (Max)
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.060
Factory Stock: 1.440
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
196,57000 €96,57 €
1081,11400 €811,14 €
3076,59767 €2.297,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,57000 €
Unit Price with VAT:114,91830 €