
MA4P506-131 | |
|---|---|
DigiKey Part Number | 1465-1043-ND |
Manufacturer | |
Manufacturer Product Number | MA4P506-131 |
Description | RF DIODE PIN 500V DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V Die |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.7pF @ 100V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 300mOhm @ 100mA, 100MHz |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,26050 € | 826,05 € |
| 200 | 7,99825 € | 1.599,65 € |
| 300 | 7,86687 € | 2.360,06 € |
| 500 | 7,72136 € | 3.860,68 € |
| 700 | 7,63631 € | 5.345,42 € |
| 1.000 | 7,55449 € | 7.554,49 € |
| Unit Price without VAT: | 8,26050 € |
|---|---|
| Unit Price with VAT: | 9,83000 € |

