
MA4P506-1072T | |
|---|---|
DigiKey Part Number | 1465-1232-2-ND - Tape & Reel (TR) 1465-1232-1-ND - Cut Tape (CT) 1465-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P506-1072T |
Description | RF DIODE PIN 500V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 15 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 1pF @ 100V, 1MHz | |
Resistance @ If, F | 300mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 15 W | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,45600 € | 54,56 € |
| 25 | 5,05880 € | 126,47 € |
| 100 | 4,62230 € | 462,23 € |
| 250 | 4,55584 € | 1.138,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,13358 € | 6.200,37 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |




