
MA4P505-36 | |
|---|---|
DigiKey Part Number | 1465-MA4P505-36-ND |
Manufacturer | |
Manufacturer Product Number | MA4P505-36 |
Description | RF DIODE PIN 500V 15W ODS-36 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 15 W ODS-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 0.65pF @ 100V, 1MHz | |
Resistance @ If, F | 450mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 15 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Stud | |
Supplier Device Package | ODS-36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,04000 € | 50,04 € |
| 10 | 41,24100 € | 412,41 € |
| 50 | 37,71840 € | 1.885,92 € |
| 100 | 36,62790 € | 3.662,79 € |
| Unit Price without VAT: | 50,04000 € |
|---|---|
| Unit Price with VAT: | 59,54760 € |

