
MA4P505-255 | |
|---|---|
DigiKey Part Number | 1465-MA4P505-255-ND |
Manufacturer | |
Manufacturer Product Number | MA4P505-255 |
Description | RF DIODE PIN 500V 15W ODS-255 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 15 W ODS-255 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 0.65pF @ 100V, 1MHz | |
Resistance @ If, F | 450mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 15 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-255 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 € | 56,27 € |
| 10 | 46,53400 € | 465,34 € |
| 25 | 44,10200 € | 1.102,55 € |
| 100 | 41,42950 € | 4.142,95 € |
| Unit Price without VAT: | 56,27000 € |
|---|---|
| Unit Price with VAT: | 66,96130 € |

