
MA4P504-30 | |
|---|---|
DigiKey Part Number | 1465-MA4P504-30-ND |
Manufacturer | |
Manufacturer Product Number | MA4P504-30 |
Description | RF DIODE PIN 500V 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 7.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 0.4pF @ 100V, 1MHz | |
Resistance @ If, F | 600mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Stud | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 € | 24,57 € |
| 10 | 19,83100 € | 198,31 € |
| 50 | 17,93280 € | 896,64 € |
| 100 | 17,34540 € | 1.734,54 € |
| 250 | 16,72540 € | 4.181,35 € |
| 500 | 16,35160 € | 8.175,80 € |
| Unit Price without VAT: | 24,57000 € |
|---|---|
| Unit Price with VAT: | 29,23830 € |

