
MA4P4301F-1091T | |
|---|---|
DigiKey Part Number | 1465-1229-2-ND - Tape & Reel (TR) 1465-1229-1-ND - Cut Tape (CT) 1465-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P4301F-1091T |
Description | RF DIODE PIN 100V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 5 W |
Datasheet | Datasheet |
Category | Resistance @ If, F 1Ohm @ 100mA, 100MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Package / Case 2-SMD |
Diode Type PIN - Single | Base Product Number |
Voltage - Peak Reverse (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 € | 21,47 € |
| 10 | 17,24900 € | 172,49 € |
| 25 | 16,19520 € | 404,88 € |
| 100 | 15,50010 € | 1.550,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,15234 € | 7.076,17 € |
| Unit Price without VAT: | 21,47000 € |
|---|---|
| Unit Price with VAT: | 25,54930 € |




