RF Diode PIN - Single 250V 7.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P404-30

DigiKey Part Number
1465-MA4P404-30-ND
Manufacturer
Manufacturer Product Number
MA4P404-30
Description
RF DIODE PIN 250V 7.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 250V 7.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.4pF @ 10V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
700mOhm @ 50mA, 100MHz
Packaging
Tray
Power Dissipation (Max)
7.5 W
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Diode Type
PIN - Single
Package / Case
Stud
Voltage - Peak Reverse (Max)
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
140,45000 €40,45 €
1033,13900 €331,39 €
5030,21300 €1.510,65 €
10029,30730 €2.930,73 €
25028,35092 €7.087,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,45000 €
Unit Price with VAT:48,13550 €