
MA4P203-134 | |
|---|---|
DigiKey Part Number | 1465-MA4P203-134-ND |
Manufacturer | |
Manufacturer Product Number | MA4P203-134 |
Description | RF DIODE PIN 100V SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 100V 10 mA SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.15pF @ 10V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 500MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,87458 € | 2.249,50 € |
| Unit Price without VAT: | 1,87458 € |
|---|---|
| Unit Price with VAT: | 2,23075 € |

