
MA4P161-134 | |
|---|---|
DigiKey Part Number | 1465-1036-ND |
Manufacturer | |
Manufacturer Product Number | MA4P161-134 |
Description | RF DIODE PIN 100V DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V Die |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.1pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 1.5Ohm @ 10mA, 500MHz |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,94230 € | 294,23 € |
| 200 | 2,83095 € | 566,19 € |
| 300 | 2,77523 € | 832,57 € |
| 500 | 2,71344 € | 1.356,72 € |
| 700 | 2,67733 € | 1.874,13 € |
| 1.000 | 2,64259 € | 2.642,59 € |
| Unit Price without VAT: | 2,94230 € |
|---|---|
| Unit Price with VAT: | 3,50134 € |

