RF Diode PIN - Single 100V 1.5 W Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P1200NM-401T

DigiKey Part Number
1465-1223-2-ND - Tape & Reel (TR)
1465-1223-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA4P1200NM-401T
Description
RF DIODE PIN 100V 1.5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 1.5 W Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Capacitance @ Vr, F
1.5pF @ 50V, 1MHz
Resistance @ If, F
750mOhm @ 50mA, 100MHz
Power Dissipation (Max)
1.5 W
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
Axial
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.947
Factory Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
125,56000 €25,56 €
1020,64000 €206,40 €
2519,41120 €485,28 €
10018,06140 €1.806,14 €
25017,41808 €4.354,52 €
50017,03028 €8.515,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00018,84611 €18.846,11 €
Manufacturers Standard Package
Unit Price without VAT:25,56000 €
Unit Price with VAT:30,41640 €