
MA4P1200NM-401T | |
|---|---|
DigiKey Part Number | 1465-1223-2-ND - Tape & Reel (TR) 1465-1223-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA4P1200NM-401T |
Description | RF DIODE PIN 100V 1.5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 1.5 W Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 1.5pF @ 50V, 1MHz | |
Resistance @ If, F | 750mOhm @ 50mA, 100MHz | |
Power Dissipation (Max) | 1.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,56000 € | 25,56 € |
| 10 | 20,64000 € | 206,40 € |
| 25 | 19,41120 € | 485,28 € |
| 100 | 18,06140 € | 1.806,14 € |
| 250 | 17,41808 € | 4.354,52 € |
| 500 | 17,03028 € | 8.515,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,84611 € | 18.846,11 € |
| Unit Price without VAT: | 25,56000 € |
|---|---|
| Unit Price with VAT: | 30,41640 € |

