
MA4M3030 | |
|---|---|
DigiKey Part Number | 1465-MA4M3030-ND |
Manufacturer | |
Manufacturer Product Number | MA4M3030 |
Description | CAP SILICON 30PF 200V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF Silicon Capacitor 200 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 30 pF | |
Tolerance | - | |
Voltage - Breakdown | 200 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.008" (0.20mm) | |
Size / Dimension | 0.019" L x 0.019" W (0.50mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94830 € | 194,83 € |
| 200 | 1,84550 € | 369,10 € |
| 300 | 1,79407 € | 538,22 € |
| 500 | 1,73702 € | 868,51 € |
| 700 | 1,70369 € | 1.192,58 € |
| 1.000 | 1,67160 € | 1.671,60 € |
| Unit Price without VAT: | 1,94830 € |
|---|---|
| Unit Price with VAT: | 2,31848 € |

