
MA4M1100 | |
|---|---|
DigiKey Part Number | 1465-MA4M1100-ND |
Manufacturer | |
Manufacturer Product Number | MA4M1100 |
Description | CAP SILICON 100PF 100V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | - | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.008" (0.20mm) | |
Size / Dimension | 0.032" L x 0.032" W (0.83mm x 0.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,79072 € | 1.674,43 € |
| Unit Price without VAT: | 2,79072 € |
|---|---|
| Unit Price with VAT: | 3,32096 € |

