
MA4M1050 | |
|---|---|
DigiKey Part Number | 1465-MA4M1050-ND |
Manufacturer | |
Manufacturer Product Number | MA4M1050 |
Description | CAPACITOR,SMT,50PF?10%,100V,MNS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 pF Silicon Capacitor 100 V Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 pF | |
Tolerance | - | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Die | |
Height | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,57724 € | 2.144,31 € |
| Unit Price without VAT: | 8,57724 € |
|---|---|
| Unit Price with VAT: | 10,20692 € |

