RF Diode PIN - Single 100 mA 10 W Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L401-134

DigiKey Part Number
1465-MA4L401-134-ND
Manufacturer
Manufacturer Product Number
MA4L401-134
Description
RF DIODE PIN 10W CHIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100 mA 10 W Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
-
Current - Max
100 mA
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz
Resistance @ If, F
1.2Ohm @ 10mA, 500MHz
Power Dissipation (Max)
10 W
Operating Temperature
175°C (TJ)
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1006,85060 €685,06 €
2006,62560 €1.325,12 €
3006,51287 €1.953,86 €
5006,38802 €3.194,01 €
7006,31501 €4.420,51 €
1.0006,24484 €6.244,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,85060 €
Unit Price with VAT:8,15221 €