
MA4L401-1056 | |
|---|---|
DigiKey Part Number | 1465-MA4L401-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA4L401-1056 |
Description | RF DIODE PIN 300V 10W ODS-1056 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 300V 100 mA 10 W ODS-1056 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.22pF @ 10V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 1.2Ohm @ 10mA, 500MHz |
Series | Power Dissipation (Max) 10 W |
Packaging Tray | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case 2-SMD, No Lead |
Diode Type PIN - Single | Supplier Device Package ODS-1056 |
Voltage - Peak Reverse (Max) 300V | Base Product Number |
Current - Max 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,88580 € | 9.721,45 € |
| Unit Price without VAT: | 38,88580 € |
|---|---|
| Unit Price with VAT: | 46,27410 € |

