RF Diode PIN - Single 175V 100 mA 6 W ODS-186
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L101-186

DigiKey Part Number
1465-MA4L101-186-ND
Manufacturer
Manufacturer Product Number
MA4L101-186
Description
RF DIODE PIN 175V 6W ODS-186
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 175V 100 mA 6 W ODS-186
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
175V
Current - Max
100 mA
Capacitance @ Vr, F
0.11pF @ 10V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Power Dissipation (Max)
6 W
Operating Temperature
175°C (TJ)
Package / Case
2-SMD, Flat Leads
Supplier Device Package
ODS-186
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5038,01540 €1.900,77 €
10036,91800 €3.691,80 €
15036,36827 €5.455,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01540 €
Unit Price with VAT:45,23833 €