
MA4L032-134 | |
|---|---|
DigiKey Part Number | 1465-1035-ND |
Manufacturer | |
Manufacturer Product Number | MA4L032-134 |
Description | RF DIODE PIN 50V CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA Chip |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.15pF @ 0V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 2.5Ohm @ 10mA, 500MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Chip |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,89370 € | 489,37 € |
| 200 | 4,72385 € | 944,77 € |
| 300 | 4,63877 € | 1.391,63 € |
| 500 | 4,54452 € | 2.272,26 € |
| 700 | 4,48946 € | 3.142,62 € |
| 1.000 | 4,43646 € | 4.436,46 € |
| Unit Price without VAT: | 4,89370 € |
|---|---|
| Unit Price with VAT: | 5,82350 € |

