RF Diode PIN - Single 50V 100 mA 4 W ODS-1056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L032-1056

DigiKey Part Number
1465-MA4L032-1056-ND
Manufacturer
Manufacturer Product Number
MA4L032-1056
Description
RF DIODE PIN 50V 4W ODS-1056
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA 4 W ODS-1056
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
0.18pF @ 10V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
2.5Ohm @ 10mA, 500MHz
Series
Power Dissipation (Max)
4 W
Packaging
Bulk
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
2-SMD, No Lead
Diode Type
PIN - Single
Supplier Device Package
ODS-1056
Voltage - Peak Reverse (Max)
50V
Base Product Number
Current - Max
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5040,09540 €2.004,77 €
10038,94950 €3.894,95 €
15038,37587 €5.756,38 €
Manufacturers Standard Package
Unit Price without VAT:40,09540 €
Unit Price with VAT:47,71353 €